• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Jump lead 35 mm² Aluminium (copper plated) 4.5 m Plastic clamps

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IWH professional jump-start cable 35 mm² – reliable jump-start for cars and commercial vehicles

  • JUMP START FOR 12 V AND 24 V: The IWH professional jump-start cable with a maximum current of 600 A is suitable for cars, transporters, buses, trucks and caravans. For petrol engines up to 7,000 cm3 and diesel engines up to 4,000 cm3 cubic capacity
  • 35 MM² CABLE CROSS-SECTION: The robust jumper cable made of copper-coated aluminum (CCA) has a cable cross-section of approx. 35 mm² and is designed for use in jump starts
  • SOLID TERMINAL CLAMPS WITH SECURE hold: Stable cast inserts, integrated ground straps and powerful springs support a reliable contact at the battery terminals. The insulated grips allow a safe handling in a proper application
  • EXTRA LONG JUMPER cable: With a cable length of 4.5 meters each, the red and black jumper leads offer sufficient range for flexible positioning between two vehicles
  • INCLUDES PRACTICAL STORAGE BAG: The cable set is delivered in a re-closable nylon bag. Ideal for a tidy, space-saving storage in the boot, camper van or commercial vehicle.

Technical specifications

Type

2 single cables (red/black) including nylon case that can be closed again

Product type

Jump lead

Suitable for Diesel engines up to

4000 cm³

Cable length

4.5 m

Material

Aluminium (copper plated)

Cross section

35 mm²

Voltage

12–24 V (max. Current 600 A)

Features

Plastic clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865374 IWH Jump lead 35 mm² Aluminium (copper plated) 4.5 m Plastic clamps

Description

A discharged vehicle battery can become a problem at any time. With the IWH professional jump-start cable you are equipped for a jump start in the daily life, while traveling or in the professional vehicle usage.

This robust bridging cable is suitable for vehicles with 12 V and 24 V on-board networks. With a maximum current of 600 A and a cable cross-section of approx. 35 mm² it is designed for use in cars, transporters, buses, trucks and camper vans.

Solid terminal pliers for reliable contact
The sturdy jump start pliers have cast inserts and integrated ground straps for supporting the electrical conductivity. Strong springs provide for a firm grip at suitable connection points. The insulated handles make it easy to handle safely when used correctly.

Generous cable length for more flexibility
With two each 4.5 meter long cables the set offers adequate range, in order to flexibly position the vehicles during the jump start.

Conveniently stored and always within reach
The supplied, re-closable nylon bag enables a space-saving and neat storage in your vehicle.

This text is machine translated.

Scope of delivery

  • 2x 4.5m jump start cable
  • 1x bag

Hints

Note: When starting a jump start, always observe the operating instructions of the vehicles involved and the prescribed connection sequence.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.