• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Lenkradbezug Soft Comfort Steering wheel cover (L x W x H) 40 x 380 x 380 mm Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

IWH steering wheel cover soft comfort velour for steering wheels 37-39 cm

  • For steering wheels from 37 to 39 cm
  • Soft-Comfort design
  • Velours surface
  • Pleasant grip feel
  • Protects the steering wheel against traces of use

Technical specifications

Dim

(L x W x H) 40 x 380 x 380 mm

Product type

Steering wheel cover

Factory colour

Black

Weight

0.5 kg

Content

1 pc(s)

Width

380 mm

Height

380 mm

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857133 IWH Lenkradbezug Soft Comfort Steering wheel cover (L x W x H) 40 x 380 x 380 mm Black

Description

The Soft-Comfort steering wheel cover improves the feel of the steering wheel and protects its surface from typical usage. The velour surface provides for a soft handle feel. Suitable for steering wheels with a diameter of approx. 37 to 39 cm.

This text is machine translated.

What kind of Car Styling (Interior) are you looking for?

More interesting products

(*All information is plus legal VAT)