Solar and photovoltaic cleaner - concentrate 5 liter
Lotus Effect
Prevents quick re-contamination
5 liter concentrate
Technical specifications
Product type
PV cleaner
Content
5 l
Documents & Downloads
Security datasheet
Security datasheet 3730538 IWH Solar and photovoltaic cleaner - concentrate 5 liter 019400 5 l
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
Description
Solar and photovoltaic cleaner has been specially developed for cleaning photovoltaic systems. Highly effective special formula Protective cleaning process for all solar and photovoltaic systems with integrated Lotus Effect. Basic and environmentally friendly cleaning process for all solar and photovoltaic systems Can improve the yield by removing adherent dirt such as pollen, dust, dirt and organic growth Lotus Effect Less dirt = More yield Regular maintenance work significantly increases earnings/year. With solar and photovoltaic cleaners you can clean in an environmentally friendly and extremely economical way. A built-in Lotus-effect provides for a quick outflow of water and prevents a quick re-contamination
This text is machine translated.
Hints
5% application:500 ml cleaner on 10 l warm water Mixture with solar panel brush 3.5 m (item No. 000205) apply, apply briefly, rework with soft material. Rinse off and remove without leaving any residue with the window wiper.
Solar and photovoltaic cleaner has been specially developed for cleaning photovoltaic systems. Highly effective special formula Protective cleaning process for all solar and photovoltaic systems with integrated Lotus Effect. Basic and environmentally friendly cleaning process for all solar and photovoltaic systems Can improve the yield by removing adherent dirt such as pollen, dust, dirt and organic growth Lotus Effect Less dirt = More yield Regular maintenance work significantly increases earnings/year. With solar and photovoltaic cleaners you can clean in an environmentally friendly and extremely economical way. A built-in Lotus-effect provides for a quick outflow of water and prevents a quick re-contamination
This text is machine translated.
Hints
5% application:500 ml cleaner on 10 l warm water Mixture with solar panel brush 3.5 m (item No. 000205) apply, apply briefly, rework with soft material. Rinse off and remove without leaving any residue with the window wiper.
What kind of Cleaning & Degreasing are you looking for?