• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.04.0076.00002 CAN Y-Kabel Y-cable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2.1 m CAN Y cable

  • Reduces the effort of network management
  • Versatile use in CAN and CAN FD networks
  • Quality product
  • Comfortable length and easy installation
  • Future proof

Technical specifications

  • All pins connected (1 to 1)
  • Length 200 cm (cable); total length 210 cm
  • 9-pin D-Sub socket to 9-pin D-Sub socket and plug
  • Shielded cable
Product type

Y-cable

Type

CAN Y-Kabel

Manufacturer part #

1.04.0076.00002

Type

Sub-D9 socket to Sub-D9 socket/plug

Documents & Downloads

Datasheet

Datasheet 2348284 Ixxat 1.04.0076.00002 CAN Y-Kabel Y-cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2348284 Ixxat 1.04.0076.00002 CAN Y-Kabel Y-cable 1 pc(s)

Description

The CAN Y cable is an indispensable tool for the efficient creation and management of CAN or CAN FD networks. It is suitable Ideal for the easy looping of networks, WAS increases the efficiency of network management and reduces the complexity. With a length of 2.1 m, the cable can be used flexibly and can be adapted to different requirements, whereby a reliable data transmission is ensured even in demanding environments thanks to its shielding and twisted wires. The cable can be used in CAN as well as in CAN FD-buses, WAS makes it a future-proof solution for most diverse CAN-requirements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)