• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ixxat 1.04.0085.00000 Magnetfuß-Antenne RP-SMA Stecker Antenna 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 150 g
  • Diameter 47 mm
  • Area of application in the interior and exterior with protection against water and moisture.
Product type

Antenna

Type

Magnetfuß-Antenne RP-SMA Stecker

Width

47 mm

Manufacturer part #

1.04.0085.00000

Documents & Downloads

Datasheet

Datasheet 1386484 Ixxat 1.04.0085.00000 Magnetfuß-Antenne RP-SMA Stecker Antenna 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1386484 Ixxat 1.04.0085.00000 Magnetfuß-Antenne RP-SMA Stecker Antenna 1 pc(s)

Description

Antenna base with a strong magnet for mounting, 1.5 m antenna cable and rpsma plug.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)