• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Jabra 20797-999-999 Bluetooth® (1075101) In-ear headphones In-ear Charging case, Microphone mute Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra 20797-999-999 Bluetooth® (1075101) In-ear headphones In-ear Charging case, Microphone mute Black

  • Up to 8 hours battery life, 33 hours in conjunction with the charging case
  • Certified for leading meeting platforms
  • The USB-adapter enables the best sound quality and reliable Bluetooth connection
  • Ultra compact design for highest wearing comfort
  • Up to 8 hours battery, 33 hours in conjunction with the charging case and the quick charge function
  • Optimum for hybrid working
  • Bluetooth range up to 20 meters
  • Connects up to two terminals
  • Improved durability
  • Active Noise Control (ANC)
  • MultiSensor Voice™ for professional calls on the go
  • Earbuds in mono mode can also be used separately
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.

Technical specifications

Product type

In-ear headphones

Design (headphones)

In-ear

Headphone features

Charging case

Microphone mute

Audio channels

Stereo

Control type

Android

Apple

Transfer type

Bluetooth® (1075101)

USB

functions

Microphone noise cancelling

Noise cancelling

Frequency range

20 - 20000 Hz Hz

Impedance

16 Ω

20 m

Power supply

Li-ion rechargeable battery (included)

Max. battery life

8 h

Factory colour

Black

Weight

52 g

Type

Retail

Hub

Not required

Technology

Li-ion

Bluetooth

5.2

Alexa

Frequency range (microphone)

80 - 8000 Hz

Headphones model

Microsoft Teams

Suitable for

Android

iOS

Width

75 mm

Height

38 mm

Depth

28 mm

Standby max.

292 d

Earphone type

In-ear

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124533 Jabra 20797-999-999 Bluetooth® (1075101) In-ear headphones In-ear Charging case, Microphone mute Black

Description

Conduct the important offer discussion from the kitchen. Take a phone call in the co-working space. Complete the status meetings during the daily gas-taking with the dog. You can work from anywhere with the right equipment.
The Evolve2 Buds are flexible, compact and incredibly practical. So you can always have your office with you while traveling, even if your actual office is not near you at all. These compact in-ear Bluetooth headphones offer you everything you need WAS to work while on the move. So you can get the most out of your work.

This text is machine translated.