• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra 8800-00-69 Phone headset cable 0 cm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JABRA connection cable QD to 3.5 mm jack for Blackberry/iphone

  • Quick Disconnect Cable
  • Connection to 3.5 mm jack
  • For the connection of the headset with your smartphone
  • For Blackberry and Apple iPhone
  • Original Jabra Accessories
  • This text is machine translated.

Technical specifications

Product type

Phone headset cable

Cable length

0 cm

QDCs (Quick Disconnect)

Factory colour

Black

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Compatible with

Apple

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1713876 Jabra 8800-00-69 Phone headset cable 0 cm Black