
Highlights & Details
Jabra BIZ 2300 USB-C monaural MS On-ear headset
- Black office/call center headband headphones
- Cabled USB connection Bluetooth
- On-ear 150 - 4500 Hz 300 Ohm 99 dB
- Microphone type: Boom -30 dB
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Type of control unit: SCR control unit
- Material: Acrylonitrile-butadiene-styrene (ABS),polycarbonate
- Product type
On-ear headset
- Design (headphones)
On-ear
- Headphone features
Headset
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
- Frequency range
150 - 4500 Hz
- Impedance
300 Ω
- Sound pressure
99 dB
- Factory colour
Black
- Weight
49 g
- Sensitivity (microphone)
-30 dB
- Cable length
2.35 m
- Width
141 mm
- Height
67 mm
- Depth
183 mm
- Bluetooth
Yes
- Cable colour
Black
- USB-C charging port
no
- NFC (Near field communication)
No
- Transfer type
Corded
- UKCA
yes
- USB connectivity
yes
- Voice control
no
- Quantity
1
- Speakerphone
no
- Microphone frequency
100 - 10000 Hz
- Master (outer) case gross weight
10.6 kg
- Automatic volume adjustment
no
- Daisy chain
no
- FM radio
no
- Voice guidance
no
- Master (outer) case length
299 mm
- Products per master (outer) case
56 Stück(e)
- Noise reduction
no
- Folding microphone
yes
- Microphone mute
no
- Foldable
no
- Refurbished
no
- Safety sheet
yes
- Easy pairing
no
- Charging case
no
- Works with Amazon Alexa
no
- Charging stand
no
- Over the Air Updates (OTA)
no
- Auto power off
no
- Push-to-Talk (PTT)
no
- Carrying case
no
- Replaceable battery
no
- Pouch
yes
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
no
- Phonebook access profile (PBAP)
no
- HD voice
yes
- Steel hinges
no
- Auto-connect
no
- In-ear pressure relief
no
- Master (outer) case height
575 mm
- Master (outer) case width
500 mm
- Noise canceling
yes
- Microphone noise-canceling
yes
- Bone conduction sensor
no
- Certified for Microsoft Teams
yes
no
- Fast charging
no
- On/off switch
no
- Heart rate monitor
no
- Package weight
170 g
- Plug and Play
yes
- Digital Signal Processing (DSP)
no
- Ear pads
yes
- Sound pressure level (max)
118 dB
- Maximum input power
10 mW
- Virtual surround
no
- Motion sensor
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795445 Jabra BIZ 2300 USB-C monaural MS On-ear headset Corded (1075100) Black Headset
Description
Your call center employees are your brand ambassadors. Therefore, provide them with the best tool to make them as compelling as your brand. The Jabra BIZ™ 2300 delivers great sound for impressive durability. And all this in an exceptionally comfortable and stylish, corded headset that will satisfy your contact center staff as well as your customers.
This text is machine translated.
This text is machine translated.
Features
- Wired headset
- Ideal, if you want to have longer conversations at your table
- USB and QD connectivity
- Connects to a terminal
- Long-life design
- Passive noise cancellation
- Light built
- On-EAR wearing style
- Plug and play functionality
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







