• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra BIZ 2300 USB-C monaural UC On-ear headset Corded (1075100) Black Headset

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra BIZ 2300 USB-C monaural UC On-ear headset

  • Black office/call center headband headphones
  • Cabled USB connection Bluetooth
  • On-ear 150 - 4500 Hz 300 Ohm 99 dB
  • Microphone type: Boom -30 dB

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
  • Type of control unit: SCR control unit
  • Material: Acrylonitrile-butadiene-styrene (ABS),polycarbonate
Product type

On-ear headset

Design (headphones)

On-ear

Headphone features

Headset

Control type

Universal

Transfer type

Corded (1075100)

USB-C®

Frequency range

150 - 4500 Hz

Impedance

300 Ω

Sound pressure

99 dB

Factory colour

Black

Weight

49 g

Sensitivity (microphone)

-30 dB

Cable length

2.35 m

Width

141 mm

Height

67 mm

Depth

183 mm

Bluetooth

Yes

Cable colour

Black

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Quantity

1

Music playback

no

Microphone frequency

100 - 10000 Hz

Master (outer) case gross weight

10.6 kg

Master (outer) case length

299 mm

Products per master (outer) case

56 Stück(e)

Folding microphone

yes

Microphone mute

no

Foldable

no

Safety sheet

yes

Pouch

yes

Quick start guide

yes

HD voice

yes

Master (outer) case height

575 mm

Master (outer) case width

575 mm

Noise canceling

yes

Microphone noise-canceling

yes

Package weight

170 g

Plug and Play

yes

Digital Signal Processing (DSP)

no

Ear pads

yes

Sound pressure level (max)

118 dB

Maximum input power

10 mW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795444 Jabra BIZ 2300 USB-C monaural UC On-ear headset Corded (1075100) Black Headset

Description

Your call center employees are your brand ambassadors. Therefore, provide them with the best tool to make them as compelling as your brand. The Jabra BIZ™ 2300 delivers great sound for impressive durability. And all this in an exceptionally comfortable and stylish, corded headset that will satisfy your contact center staff as well as your customers.

This text is machine translated.

Features

  • Wired headset
  • Ideal, if you want to have longer conversations at your table
  • USB and QD connectivity
  • Connects to a terminal
  • Long-life design
  • Passive noise cancellation
  • Light built
  • On-EAR wearing style
  • Plug and play functionality