• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra BYOD Room Kit Speak2 75 UC IQ USB Conference room loudspeaker Grey, Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ideal for room sizes - up to 4.5m x 4.5m
  • Range of the microphone - up to 2.5m
  • Battery capacity - 4700 mA
  • Signal-to-noise ratio (SNR) - 72 dB
Product type

Conference room loudspeaker

USB-A

USB-C®

Max. talk time

32 h

Factory colour

Grey

Black

UKCA

yes

Noise reduction

no

Picture-in-Picture

no

Auto framing

no

Echo cancellation

no

PTZ control

no

AUX out

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773413 Jabra BYOD Room Kit Speak2 75 UC IQ USB Conference room loudspeaker Grey, Black

Description


Simple, powerful BYOD meeting solutions for small rooms
Plug-and-play video room solution with Bring Your Own Device (BYOD), premium audio quality and AI-supported video for small meeting rooms.

A complete audio and video set for small rooms
Powerful audio thanks to advanced microphone technology
Wide-angle lens with intelligent video functions

This text is machine translated.