• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Elite 10 In-ear headphones Multicolour

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra Elite 10 In-ear headphones

  • Active noise suppression with Advanced ANC for stunning sound
  • Bluetooth 5.3 for stable and fast pairing
  • Dolby Atmos for a comprehensive, three-dimensional sound experience
  • Wireless Qi charger for convenient charging
  • IP57 classification for dust and water resistance
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 5 W

Technical specifications

  • In the ear - Bluetooth - active noise suppression - Titanium Black
Product type

In-ear headphones

Factory colour

Multicolour

Weight

0.155

Charging capacity (min.)

5 W

Charging capacity (max.)

5 W

Cable length

0 m

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740072 Jabra Elite 10 In-ear headphones Multicolour

Description

These earbuds are specially designed for all-day comfort. They are our most comfortable earbuds ever, and the only ones with the revolutionary new Jabra ComfortFit technology. The new 3D sound with Dolby Head Tracking offers an extensive Dolby Atmos listening experience with which you can immerse fully and completely in the breathtaking sound. The extremely powerful 10 mm speakers give your favorite songs, films or games a pin-sharp, clear sound. The Jabra advanced active noise cancellation (ANC) is twice as powerful* and automatically adjusts to the ambient noise. Thanks to the impressive 10 mm speaker and a brand new chipset with improved performance, it offers better noise suppression than ever before even in the most demanding environments. *Compared to Jabra's standard ANC. Six separate microphones allow precise voice transmission during a business call by detecting background noises and capturing only your voice. Noise cancelling algorithms automatically activate and deliver superior voice quality for both business and personal calls. Now up to 2 times better background voice suppression for clearer voice quality in crowded places*. Experience the upgrade here *With the software update from 26. March. 6 hours of continuous battery life* that is enough for even your biggest playlist. Just put the Elite 10 in the wireless charging case for another 21 hours of battery life or use the quick-charge function for a quick energy boost. *Playback time with Dolby Head Tracking enabled via Sound+ APP is 4 hours. Stay in touch with the Elite 10. Switch between work and leisure more easily than ever before: Quickly connect to HER with cross-platform connectivity or seamlessly switch between calls on your laptop and music on your smartphone. * You can choose from five trendy colors to match your style. From neutral cream tones to dark matt colors, you'll find the color that will enhance your personality. Up to 6 hours battery life, 27 hours in conjunction with the charging case. Jabra ComfortFit minimizes the pressure in the ear - for all-day comfort. 3D-sound with Dolby Head-Tracking for a Dolby Atmos sound experience. Connect up to twice the noise suppression with Jabra advanced ANC * with two devices simultaneously thanks to Bluetooth multi-point.

This text is machine translated.

Features

  • Jabra elite 10 true wireless headphones with microphone
  • Product Type : True Wireless Headphones - Bluetooth
  • Recommended use : Portable electronics, telephone
  • Colour : Titanium Black
  • Headphone form factor : in the ear
  • Wireless technology : Bluetooth
  • Bluetooth version: Bluetooth 5.3
  • Sound mode : Stereo
  • Sound Effects : Dolby Head Tracking
  • Audio specifications : Frequency range 20 - 20000 Hz
  • Active Noise Cancelling : Yes
  • Microphone noise suppression : Yes
  • With microphones : 6
  • Control : Volume control, play/pause
  • Intelligent Wizard : Siri, Google Assistant