
Technical specifications
- Maximum capacity 30 mW
- Driver unit 2 cm
- Number of microphones: 2
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Volume control
- Audio channels
Mono
- Control type
Universal
- Transfer type
Corded (1075100)
Bluetooth® (1075101)
USB
- functions
Microphone noise cancelling
- Frequency range
50 - 20000 Hz
- Sound pressure
38 dB
- Radio frequency
50 - 20000 Hz
10 m
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
45 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Type
Closed-back
- Bluetooth
4.0
- Frequency range (microphone)
100 - 14000 Hz
- Cable length
0 mm
- Headphones model
Engage 40
- Compatible
Universal
- Width
167 mm
- Height
54 mm
- Depth
160 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2634374 Jabra Engage 40 Over-ear headset Corded (1075100), Bluetooth® (1075101) Mono Black Microphone noise cancelling Volume co
Description
This text is machine translated.
Features
- Product type: Headphones
- Transmission technology: Cable connected, Bluetooth
- Recommended use: Office/call center
- Headphone frequency 50 - 20000 Hz Scan function
- Weight: 45 g.
- Product color: Black
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




