
Highlights & Details
Jabra Evolve2 55 UC Mono On-ear headset
- Active Noise Control (ANC) Filter Ambient Noise
- Thanks to the noise-suppressing microphones you can work professionally from everywhere
- With Dual connectivity and plug-and-play and a wireless range of 30 meters
Technical specifications
- Wireless - active noise suppression - USB-A - black - with charging station - Cisco WebEx certified, Alcatel-Lucent certified, Avaya Certified, MFI C.
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Mono
- Audio channels
Mono
- Control type
Universal
Android
Apple
- Transfer type
Bluetooth® (1075101)
Cordless (1075099)
USB-A
USB-C®
- functions
Noise cancelling
Microphone noise cancelling
- Sound pressure
84 dB
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
18 h
- Factory colour
Black
- Weight
0.10
- Charging capacity (min.)
5 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.2
- Frequency range (microphone)
20 Hz - 10 kHz
- Max. talk time
16 h
- Call management
Yes
- Cable length
1.2 m
- Headphones model
Evolve2 55 UC Mono
- Suitable for
PC
Notebook
Smartphone
Tablet
iPhone
iPad
MacBook
Mac Mini
Universal
- Compatible
UC
- Width
172 mm
- Height
212.1 mm
- Depth
73.9 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731208 Jabra Evolve2 55 UC Mono On-ear headset Bluetooth® (1075101), Cordless (1075099) Mono Black Noise cancelling, Microphone
Description
This text is machine translated.
Features
- Jabra Evolve2 55 UC mono - headset - with charging station
- Product type : Headset - Bluetooth - wireless - USB-A.
- Recommended use : Portable electronics, telephone, computer - communication
- Colour: black
- Headphone form factor : On-EAR
- Connection technology : Wireless
- Wireless technology : Bluetooth
- Bluetooth version: Bluetooth 5.2
- Sound mode : Mono
- Sound Effects : Power Bass
- Audio specifications : Frequency range 20 - 20000 Hz - Sensitivity 84 dB/mW +/- 2dB
- Impedance : 16 ohms
- Max. Input power : 30 mW
- Active Noise Cancelling : Yes
- Microphone : Microphone tree
- With microphones : 3
- Control : Mute button, volume control, On/Off, Buslight, call
- Software Certification : Cisco WebEx Certified, Alcatel Lucent Certified, Avaya Certified, MFI Certified, Google Meet Certified, Google-certified, Amazon Chime certified
- Combined with : charging station
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




