• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra Evolve2 55 UC On-ear headset Bluetooth® (1075101) Mono Black Noise cancelling Volume control, Microphone mute PC

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jabra Evolve2 55 UC On-ear headset

  • Maximum wearing comfort thanks to Jabra air comfort technology
  • Active Noise Control (ANC) Filter Ambient Noise
  • Thanks to the noise-suppressing microphones you can work professionally from everywhere
  • Optimised sound for professional and private use
  • With dual connectivity and plug-and-play plus a wireless range of up to 30 meters
  • Certified for leading online meeting platforms
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Volume control

Microphone mute

Audio channels

Mono

Control type

Universal

Transfer type

Bluetooth® (1075101)

USB-C®

functions

Noise cancelling

Frequency range

20 - 20.000 Hz

30 m

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Weight

79 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Type

Retail

Sensitivity (microphone)

-38 dB

Frequency range (microphone)

20 - 10000 Hz

Call management

Yes (if supported by phone type)

Cable length

0 mm

Headphones model

Evolve2 55 UC Mono

Width

185 mm

Height

65 mm

Depth

175 mm

Talk time

10 h

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220746 Jabra Evolve2 55 UC On-ear headset Bluetooth® (1075101) Mono Black Noise cancelling Volume control, Microphone mute PC

User & Safety Instructions

User & Safety Instructions 3220746 Jabra Evolve2 55 UC On-ear headset Bluetooth® (1075101) Mono Black Noise cancelling Volume control, Microphone mute PC

Description


Easy to install.
We know your time is precious. Therefore, we have developed the Evolve2 55 so that you can use it quickly and easily. This means that thanks to Plug and Play it is immediately ready to use and you can make telephone calls easily while traveling.

Are you working at your desk? Simply connect the headset to your laptop via the pre-paired USB-adapter – and start. Are you on the move? You can connect to your smartphone right away with Bluetooth®. Thanks to the wireless range of up to 30 m you are even more flexible - with it you can hang up your thoughts or get a coffee while talking.

Light-weight design thanks to Jabra air comfort
Our engineers have spent years perfecting our breakthrough Jabra air comfort technology to deliver this incredible, industry-leading comfort*.

Pleasantly silent
We all know these stressful days: The delivery service rings storm during a conference call. The kids scream for snacks while you're finishing a deal. Your dog will bark at a conversation with important customers in the background.
Now it's time for Evolve2 55.

You can effectively filter out ambient noise with active noise suppression (ANC) and the new acoustic chamber design, a specially developed chipset and two first-class noise-cancelling microphones. So you can continue to focus on working successfully hybrid.

We know WAS you need
Good ideas, wise advice, important comments: No matter what WAS you have to say, with the Evolve2 55 you always sound professional. A clever chipset controls an algorithm that isolates speech and suppresses noise. Moreover, the headset also integrates two first-class microphones that effectively filter out the disturbing background noises. So your interlocutors: Hear yourself – and only yourself – as clear and as if you were sitting next to them.

As flexible as you are
The Jabra Evolve2 55 is available in both a version certified for Microsoft teams and a UC version. Certified for Google Meet and Zoom, it provides a seamless user experience.

The headset is also optimized for all other leading UC platforms. It allows you to be confident that you can stay in touch and collaborate with your team all day, wherever and how you work.

Suitable for every purpose
Business calls from the guest room, motivational playlists before an important pitch or meditative music for the moments you need to focus on. On hybrid working days a lot is going on and your headset must always keep up.
The Evolve2 55 is designed specifically for you and your way of working. It lets you work just as you want. The headset provides professional sound for your calls and music playback – with powerful active noise suppression (ANC), noise-cancelling microphones and special 28-mm speakers. Plus, our revolutionary Jabra air comfort technology gives you industry-leading comfort*.
With this headset you can do everything, WAS you have done for yourself
* "Industry-leading" refers to competitors in the same price segment. Statement applies to the stereo version.

For work and leisure
The Evolve2 55 does everything - a bit like you. Thanks to the efficiency-enhancing technology you are always ready to use and with the Buslight you can concentrate on your work. Do you take a short break between two meetings? Immerse yourself in music and media that you can enjoy with the 28 mm large speakers with optimized, rich sound. Are you looking for the next flight to Copenhagen (or just the fastest way home)? One touch of a button is all it takes and your preferred voice assistant will give you the answers to all your questions.

Even the battery can keep up with you: We've extended the battery life. So you can always listen to the music that helps you work and don't have to stop charging*. With Evolve2 55 you are prepared for everything.
* Up to 10 hours talk time with ANC and Buslight on and up to 18 hours playback time with ANC and Buslight off

This text is machine translated.