
Highlights & Details
Jabra Evolve2 75 Over-ear headset
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Battery indicator
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
USB
- functions
Noise cancelling
30 m
- Max. battery life
36 h
- Factory colour
Black
- Weight
0.743 kg
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
5.2
- Sensitivity (microphone)
-35 dB
- Max. talk time
24 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
Evolve2 75
- Suitable for
Smartphone
- Compatible
UC
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2482917 Jabra Evolve2 75 Over-ear headset Corded (1075100) Stereo Black Noise cancelling Battery indicator, Microphone mute Phon
User & Safety Instructions
User & Safety Instructions 2482917 Jabra Evolve2 75 Over-ear headset Corded (1075100) Stereo Black Noise cancelling Battery indicator, Microphone mute Phon
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











