
Highlights & Details
Jabra Evolve2 75 Stereo MS (USB-A) Bluetooth black
- Stylish stereo headset with Bluetooth 5.2; Jabra Advanced Active Noise Cancellation; discrete boom integrated into overhead bracket; 8 microphone technology for precise voice quality during calls; easy-to-see bus light during a call with red LEDs; up to 36 hours battery life and quick charge; enhanced comfort with dual foam technology; excellent sound with powerful 40mm speakers; Microsoft teams are certified for effective teamwork; including Bluetooth adapter with USB-A port
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Battery indicator
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
Corded (1075100)
USB
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
84 dB
30 m
- Max. battery life
36 h
- Factory colour
Black
- Weight
0.47
- Charging capacity (min.)
5 W
- Charging capacity (max.)
7.5 W
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-35 dB
- Frequency range (microphone)
5 - 20000 Hz
- Max. talk time
24 h
- Call management
Yes
- Cable length
0 mm
- Headphones model
Evolve2 75
- Suitable for
iPhone
- Compatible
Universal
- Width
200 mm
- Height
100 mm
- Depth
200 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482915 Jabra Evolve2 75 Phone On-ear headset Bluetooth® (1075101), Corded (1075100) Stereo Black Noise cancelling Battery indic
Description
From the first call of the day to the last train home, this intelligent headset is designed to keep you connected and productive. Whatever was the day for you.
Whether you choose to dial in from home, work at changing office locations or try to concentrate in the noise-intensive open-plan office, the Evolve2 75 is perfectly suited to your needs.
This text is machine translated.
Scope of delivery
- Jabra Evolve2 75
- Jabra Link 380 Bluetooth adapter
- USB-cable (1.2 m)
- Travel case
- User documents
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











