
Highlights & Details
Jabra Evolve2 75 Stereo UC (USB-C) Bluetooth LS black
- Stylish stereo headset with Bluetooth 5.2, Jabra Advanced Active Noise Cancellation; discrete boom integrated into overhead boom; 8 microphone technology for precise call voice quality; easy-to-see bus light during a call with red LEDs; up to 36 hours battery life and quick charge; enhanced comfort with dual foam technology; excellent sound with powerful 40mm speakers; Compatible with all leading UC platforms, including Bluetooth adapter with USB-C port and charging station
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Battery indicator
Microphone mute
- Audio channels
Mono
- Transfer type
Corded (1075100)
USB
- functions
Noise cancelling
Microphone noise cancelling
- Impedance
16 Ω
- Sound pressure
-35 dB
30 m
- Factory colour
Black
- Weight
0.70
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Connectable devices
8
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.2
- Sensitivity (microphone)
-35 dB
- Frequency range (microphone)
5 - 20000 Hz
- Max. talk time
24 h
- Call management
Yes
- Cable length
1.2 m
- Headphones model
Evolve2 75
- Compatible
UC
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2482918 Jabra Evolve2 75 Phone On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Battery
User & Safety Instructions
User & Safety Instructions 2482918 Jabra Evolve2 75 Phone On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Battery
Description
From the first call of the day to the last train home, this intelligent headset is designed to keep you connected and productive. Whatever was the day for you.
Whether you choose to dial in from home, work at changing office locations or try to concentrate in the noise-intensive open-plan office, the Evolve2 75 is perfectly suited to your needs.
This text is machine translated.
Scope of delivery
- Jabra Evolve2 75
- Jabra Link 380 Bluetooth adapter
- Charger
- USB-cable (1.2 m)
- Travel case
- User documents
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











