
Highlights & Details
Jabra Evolve2 Buds In-ear headphones
- Up to 8 hours battery life, 33 hours in conjunction with the charging caseCertified for leading meeting platformsThe USB-adapter enables the best sound quality and reliable Bluetooth connectionUltra compact design for highest wearing comfortUp to 8 hours battery, 33 hours in conjunction with the charging case and the quick charge functionOptimum for hybrid workingBluetooth range up to 20 metersConnects up to two terminalsImproved durabilityActive Noise Control (ANC)MultiSensor Voice™ for professional calls on the goEarbuds in mono mode can also be used separately
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
Microphone mute
- Audio channels
Stereo
- Control type
Android
Apple
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
Noise cancelling
- Impedance
16 Ω
20 m
- Power supply
Li-ion rechargeable battery (included)
- Max. battery life
8 h
- Factory colour
Black
- Weight
52 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Hub
Not required
- Technology
Li-ion
- Bluetooth
5.2
Alexa
- Frequency range (microphone)
80 - 8000 Hz
- Cable length
0 mm
- Headphones model
Unified Communication
- Suitable for
Android
iOS
- Width
75 mm
- Height
38 mm
- Depth
28 mm
- Standby max.
292 d
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2687528 Jabra Evolve2 Buds In-ear headphones Bluetooth® (1075101) Stereo Black Microphone noise cancelling, Noise cancelling Cha
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





