• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jabra JABRA Cam IQ Full HD webcam

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal field of view 120°
  • Vertical field of view 90°
Product type

Full HD webcam

Pic resolution

1920 x 1080 Pixel

Factory colour

Multicolour

Width

40 mm

Height

35 mm

Depth

72 mm

Dim

(W x H x D) 40 x 35 x 72 mm

Weight

120 g

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Picture-in-Picture

no

Auto framing

no

Certified for Microsoft Teams

yes

Echo cancellation

no

PTZ control

no

Horizontal field of view

120°

Vertical field of view

90°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773416 Jabra JABRA Cam IQ Full HD webcam

Description

High-quality wide-angle conference camera for small and medium-sized rooms. USB-operated plug-and-play design for rooms, which are ready to use in a few minutes.

This text is machine translated.

Scope of delivery

  • Jabra cam IQ camera

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.