Improve your conversation experience with the Engage 55 SE - at home and in office. This intuitive headset is designed specifically for employees who spend most of their day on calls and virtual meetings. It offers you an extraordinary wireless range and the highest security standards, so that you can rely on the confidentiality of your conversations. Whether you're working from home or in a busy office, the Jabra Engage 55 makes sure that you sound professional every time you call, no matter what WAS is happening around you. Whether you are working from home or in the office, it is pleasant to be able to move freely. The compact USB DECT adapter of the Engage 55 SE enables a wireless range of up to 150 m from your laptop. Moreover, it enables you to move with your laptop while you are calling. Get coffee from the kitchen or walk around in the office - you can be sure that the connection keeps on. The DECT technology was developed especially for wireless communication and is the ideal choice for all who want to make a lot of calls and stay mobile. The Engage 55 SE wireless DECT range is up to 15 times the average range of a Class 2 Bluetooth device. Even if you work in a busy office with many people, wireless DECT technology offers a high headset density for precise conversations with a stable and secure connection. No matter how you work, if your conversations often contain sensitive information, the highest level of data protection is essential. The highly secure wireless adapter for the Engage 55 is certified according to the DECT security standard. However, because the security of your data is very important to us, we go beyond DECT security level C with additional FIPS-compliant 256-bit military-standard encryption algorithms. For highest protection against eavesdropping and secure calls. When you make a lot of calls and attend a virtual meeting after another, every word counts. The Engage 55 SE has a microphone with impressive noise suppression that removes background noise and ensures that you always sound professional, wherever you work. The loudspeakers are optimized for high voice quality, while broadband audio enables precise, natural-sounding conversations. Interruptions and robot-like voices are a thing of the past – now you can conduct conversations more effectively. Once you have unpacked your new Engage 55 SE, you can make calls easily and seamlessly. Simply connect the previously paired USB DECT adapter to your computer. That is all. With this user-friendly headset with single connectivity you can start the first call on your computer in seconds. Whether you work in changing office places or commute between home-office and office: Our robust designed Link 400 adapter can cope with the requirements of your daily work. We have designed the USB-DECT adapter flexibly so that it can remain connected to your laptop without any damage. Ideal for companies with clear workplace guidelines or for employees who like to change their working environment. An uncomfortable headset can prevent you from making focused calls. That's why we designed the Engage 55 SE light and with low clamping force to avoid high pressure and heat generation. Even when you have to make calls all day, thanks to your headset you always remain relaxed and focused. No one wants to notice while talking over the phone. For this reason the Engage 55 SE integrates an adjustable sidetone function. By transferring part of your voice to the speakers as you speak, the sidetone feature helps you adjust your speaker volume. It ensures that your microphone works and counteracts Fatigue. We have fitted the Engage 55 SE with SafeTone 2.0 for excellent integrated ear protection. Which components include SafeTone 2.0? PeakStop prevents sudden noise spikes IntelliTone 2.0 limits overall noise levels Voice leveling and intelligent protection against acoustic shock ensure a pleasant volume throughout the day This advanced technology protects your hearing and simultaneously prevents a fatigue caused by inadequate sound quality. No matter which communication platform you use, your Engage 55 SE is ready for use. For a seamless user experience, it is compatible with all leading UC and contact center platforms. UC execution is certified for Google Meet, Works with Chromebook, Zoom, and other applications, while Microsoft execution is certified for Microsoft teams. The Engage 55 SE impresses from the start and our regular firmware updates ensure that it always brings top performance. With our Jabra Xpress and Jabra Direct software, your headset will stay up-to-date and work as smoothly as on the first day – over many years. The Engage 55 SE's built-in bus light helps you avoid interruptions. When you telephone, it lights up red. This signals to other people in your environment that you do not want to be disturbed. With up to 13 hours of 1 battery life, it is unlikely that the battery will run low in the middle of a call. If it happens that your headset alerts you to a low battery level via a voice message, the charge feature during a call 2 ensures you do not need to interrupt a call. Simply connect the cable and continue your conversation. 1 The battery life for stereo and mono variants is up to 13 hours. The convertible battery life is up to 9 hours. 2 stereo and mono variants. Not recommended for the convertible variant. Because everyone has different preferences, the Engage 55 SE is available in three different styles for every type of operation: Stereo or mono, as well as convertible with ear hook, neck strap and overhead bracket. In this way you can select the style that best suits you. Stereo sound and broadband audio, optimized for high voice quality. Compatible with all leading UC and contact center platforms.
This text is machine translated.