

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

On-ear headset
On-ear
Phone
Headset
Mono
Bluetooth® (1075101)
Cordless (1075099)
USB
Noise cancelling
20 - 20.000 Hz
30 m
Li-ion rechargeable battery (built-in)
16 h
Black
75 g
2.5 W
2.5 W
2
Li-ion
5.2
-17 dB
16 h
0 mm
Evolve 65 TE Link 390a
JabraEvolve 65 TE
Universal
UC
60.5 mm
150 mm
157 mm
16 h
15 d
Overhead
On-ear
Yes
w/o USB Power Delivery
280 mAh
Jabra direct, Jabra Xpress
yes
yes
-10 - 50 °C
30 m
2 h
8
1
100 - 7000 Hz
-17 dB
16 h
360 h
2.8 cm
yes
yes
yes
yes
yes
20 - 20000 Hz
yes
1
-5 - 45 °C
yes
1
yes
2
10 mW
User & Safety Instructions 3473398 Jabra JABRA Evolve 65 TE Link 390a UC Mono On-ear headset Bluetooth® (1075101), Cordless (1075099) Mono Black Noise canc