Video conferencing
The Jabra PanaCast 50 Room System is a complete solution that enables virtual meetings to be held in small and medium-sized rooms, involving all participants and providing a more comprehensive experience. We provide an innovative video collaboration experience to ensure hybrid work is successful. Designed by trusted brands, this combined solution simplifies video conferencing and increases productivity. With the help of AI-supported video and audio streams the PanaCast 50 Room system offers a more natural and comprehensive collaboration experience. And our proprietary intelligent algorithms capture the character and mood of the meeting, allowing hybrid teams to stay in touch and interact with each other from anywhere.
Sound quality that inspires
For successful meetings you need perfect sound. As the world leader in professional sound technology, we know it very well. With eight professional microphones and high-precision voice recording, we have redefined the sound for meeting rooms for today's work. Intelligent algorithms detect and filter automatically echoes and interference. Four powerful speakers offer superior High Definition (HD) stereo sound in the entire room. In addition, Jabra has incorporated them in a vibration-neutralizing arrangement. No matter what your way of working is, we have developed the Jabra PanaCast 50 for you so that you can remain in touch.
Listen and be heard, quite natural
Meetings are more successful if everyone can communicate clearly. Our advanced beamforming technology optimizes the signal-to-noise ratio for clearly understandable voices throughout the room. Advanced full duplex technology also ensures that everyone can participate in the conversation at any time in real time. Even short discards, which are so important in personal conversations, remain well understandable.
All(s) in the image
In addition to our world-leading sound technology, you now also get video technology that keeps everyone in the picture. The high-precision multi-camera array with three 13 megapixel cameras covers the entire space. Best of all, our patented real-time stitching technology automatically brings together the three video feeds live, creating a full 180-degree panoramic 4K resolution view. Look forward to a distortion-free picture of all participants in which no one is missing. The Jabra PanaCast 50 enables comprehensive meetings for all. With our technology you are always in the picture(s).
Immediate
Are you looking for a video conferencing tool that automatically recognizes speakers and adjusts the image section with intelligent features? Our powerful edge AI processor chips use specially developed algorithms to follow the meeting flow intuitively. They automatically adjust the screen detail in real time and focus on the person speaking. The result is a meeting experience, where the important content is at the center and all participants are informed about everything. Experience virtual meetings like face-to-face meetings.
Keep everything in view
The PanaCast 50 ensures that the requirements for the maximum number of persons are adhered to. Our intuitive software anonymously counts how many people are present and gives analyzes/insights on room occupancy. It is captured using the unique 180° stream and provides real-time data on the number of people, even if the video stream only shows a specific person or area. Jabra Xpress's visual data allows you to analyze past meetings and make data-driven decisions. And the best part? This feature does not require a connection to a computer, so spontaneous meetings can be captured. The PanaCast 50 counts the people in meeting rooms for you.
From analogue to digital
With our new whiteboard sharing technology, you can share content on your whiteboard in real time. This means that the participants are also in the picture, who cannot be present on site. The best thing: Unlike other brands, this feature is already integrated with us thanks to the 180° field of view. Intelligent algorithms capture the whiteboard content automatically and transfer it in real time to all participants, wherever they are. We have redefined the whiteboard for today's working world.
The architecture of the future
The impressive technology is based on our unique and advanced system architecture. Nine powerful edge processors provide real-time integration of sound, video, and data. This way you can get room analysis even if the PanaCast 50 is not connected to a computer. The unique system architecture supports all the intelligent features of the PanaCast 50. This not only improves your meeting experience, but redefines meetings completely. Innovative meetings require innovative technologies.
Arrive
If you're in meetings all day, sometimes you'll have only a short break in between. The Jabra PanaCast 50 is UC-optimized and plug-and-play, so you're always ready to go on with the next meeting. The optional remote control* makes meetings even easier. With it you can control the meeting – directly from your place. With the Jabra PanaCast 50 your meeting can start immediately.
Easy to operate
The PanaCast 50 is easy to install and is suitable for every room thanks to its three installation options. You have the choice between wall mount, table stand and screen mount (VESA)*, each with easy-to-understand instructions. It's simple, too.
Unified Communications makes it possible
More and more people are working remotely. That is why it is all the more important that they can connect immediately with their colleagues, regardless of their location. The PanaCast 50 is certified for Microsoft teams, Microsoft teams rooms (with a special integrated MTR-certified content camera for the dual stream whiteboard function), Zoom and Zoom rooms as well as optimized for all leading UC platforms. Work with your team anytime, anywhere.
Comprehensive meetings that involve all participants – really all
Nearly half of the hybrid workforce feels excluded when they are not in the meeting room. That's why the smart features of the Jabra PanaCast 50 room system are the complete solution for more productive meetings that involve all participants. If the entire team can share with each other on an equal footing, this will lead to better results. Successful cooperation.
Get in and get started
Nothing can be done about a uniform and simple system. That's why we designed the PanaCast 50 Room system so you don't have to connect your laptop and worry about untangling cables. With the Touch Controller, you can start your next meeting simply at the push of a button - thanks to wireless content sharing, you have everything you need directly within your reach. The optional remote control* makes meetings even easier. With it you can control the meeting – directly from your place. This is where unified and simple cooperation begins.
This text is machine translated.