Highlights & Details
Jabra PanaCast 50 video bar system – kit for video conferences
- 180° field of view and intelligent meeting room experience
- First class professional audio technology
- Certified for Microsoft teams and Zoom rooms
- Easy to install and deploy, with minimal cabling effort
Technical specifications
- Microsoft team certified
- Product type
Conferencing system
- Interfaces
HDMI™
USB type A
USB C®
RJ45
Wi-Fi
Bluetooth
- Features
Bluetooth
Camera
PoE
Touchscreen
Wi-Fi
- Factory colour
Black
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
2.26 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2980204 Jabra PanaCast 50 Video Bar System MS Conferencing system HDMI™, USB type A, USB C®, RJ45, Wi-Fi, Bluetooth Black
Datasheet 2980204 Jabra PanaCast 50 Video Bar System MS Conferencing system HDMI™, USB type A, USB C®, RJ45, Wi-Fi, Bluetooth Black
User & Safety Instructions
User & Safety Instructions 2980204 Jabra PanaCast 50 Video Bar System MS Conferencing system HDMI™, USB type A, USB C®, RJ45, Wi-Fi, Bluetooth Black
Description
150 years of experience in the development of innovations and with our deep technical expertise. The system integrates an Android compute unit, provides intelligent AI experiences, and provides a broader, more productive meeting experience that includes everyone involved.
The high-precision multi-camera array with three 13 megapixel cameras offers wall-to-wall coverage with a unique 180° field of view, so that all parties can be seen in small and medium-sized meeting rooms. Our patented real-time video stitching technology shows everyone in the room perfectly and without latency in a panoramic view in high-definition 4K resolution. This allows remote participants to see the team in the meeting room as clearly and clearly as if they were sitting right next to them.
But to ensure that meetings run smoothly, not only a perfect picture, but also perfect sound are crucial. With our award-winning and world-leading audio technology, you can be sure that your teams' communication sounds unmatched. We have four powerful speakers installed in a vibration-neutralizing arrangement. Thus first-class HD-stereo-sound can be heard in the entire room and thanks to full-duplex calls maintain their natural dynamics, as if all were together in the same room. Eight professional beamforming microphones, precise voice recording and intelligent algorithms eliminate interference such as echoes and interference - and your teams can focus entirely on it, WAS is spoken.
Intelligent features such as dynamic composition, intelligent Zoom and virtual director² help participants to focus better, and respond in real time to everything that WAS happens.
This means that everyone outside the meeting room can simply follow the events and participate in the conversation on an equal footing. This is not the only intelligent system on the PanaCast 50 video bar system. The elegant, minimalist design of the PanaCast Control features a PIR motion sensor. This automatically activates the system when someone enters the room so that meetings can be started immediately. All these features can be controlled via the touch-screen tablet or the web console. And your teams benefit from the ultra-fast connection that's enabled by the integrated chipset technology. You can join a meeting directly, share content 4 or end the meeting just by pressing a button.
We have also designed the installation quickly and flexibly – with minimum wiring effort and several mounting options for selection, comprising of wall bracket, table stand and screen holder5. To ensure that your networks and data are fully secure, we have implemented device-internal encryption and integrated options for wired Ethernet and a WLAN connection6 into our design to make configuration and deployment easy. This means that the system meets the strict requirements of Microsoft team rooms and Zoom rooms. And because it is certified for both platforms, it gives your teams the best possible user experience whenever they connect. Over the
Platform Device Manager is also easier to manage multiple meetings remotely. This allows you to perform system setup and security upgrades for your teams without having to enter the meeting room. The PanaCast 50 video bar system offers everything that your teams need to WAS in order to hold meetings quickly and easily without a PC, which includes all participants. So you don't have to bring anything back to the conference room - except your own
This text is machine translated.
Scope of delivery
- PanaCast 50 VBS base unit
- Power supply unit
- Wall bracket
- View protection cover with sensor
- Cable compartment cover and
- Tools
- Jabra PanaCast control
- PoE current injector
- 1x Ethernet-cable, 1.83 m
- 2x Ethernet-cable, 4.57 m
- 1x HDMI cable (1.83 m)
- 2x regional power cable