• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jackery Explorer 2000 Plus Battery Battery pack LiFePO4 Black, Orange

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Additional battery for Explorer 2000 plus battery

  • 2042.8 Wh High capacity
  • Compatible with Jackery Explorer 2000 Plus
  • Intelligent BMS with 12 protective layers
  • Safe LiFePO4 battery

Technical specifications

Product type

Battery pack

Technology

LiFePO4

Length

470 mm

Width

231 mm

Height

331 mm

Weight

19 kg

Factory colour

Black

Orange

Dim

(L x W x H) 470 x 231 x 331 mm

Documents & Downloads

Datasheet

Datasheet 3338579 Jackery Explorer 2000 Plus Battery Battery pack LiFePO4 Black, Orange

User & Safety Instructions

User & Safety Instructions 3338579 Jackery Explorer 2000 Plus Battery Battery pack LiFePO4 Black, Orange

Information

Test Summary Report 3338579 Jackery Explorer 2000 Plus Battery Battery pack LiFePO4 Black, Orange

Security datasheet

Security datasheet 3338579 Jackery Explorer 2000 Plus Battery Battery pack LiFePO4 Black, Orange

Description

The additional 2000 Plus Jackery battery is an extension to the portable Power Station Explorer 2000 Plus and offers a capacity of 2042.80 Wh. This additional battery ensures that you will never run out of power even with high power requirements, whether outdoors or on camping trips. With this high capacity, you can remain self-sufficient for longer time and operate your devices reliably.
The additional battery 2000 Plus is compatible with the Explorer 2000 Plus Power Station. It can only be charged if it is connected to this power station. This synergy makes the handling easy and maximizes the performance of the entire system.The trend-setting solar charging of the additional battery 2000 Plus ensures that you can charge quickly and efficiently even while traveling. With the advanced solar technology from Jackery, you can recharge the additional battery with the help of solar energy, WAS is a great advantage particularly in remote areas without access to conventional power sources. Security is important with the 2000 Plus additional battery. It is fitted with an intelligent battery management system (BMS), which offers 12 protection layers. This advanced system continuously monitors battery health and protects against overloading, overcharging, short-circuits, overheating and other potential hazards.
The LiFePO4 battery (lithium iron phosphate battery) used in the Jackery 2000 Plus battery contributes to the safety and longevity of the device. LiFePO4 batteries are known for their excellent thermal stability and safety. They are less susceptible to overheating and thermal failure, WAS makes them one of the safest battery options on the market. In addition, they are more environmentally friendly because they do not contain toxic heavy metals and offer a longer service life.In summary, the 2000 Plus Jackery battery is an ideal solution for those who want to extend their energy independence. With its high capacity, compatibility with Explorer 2000 Plus power station, the trend-setting solar charging, the intelligent BMS and the safe LiFePO4 battery it represents an advanced and reliable energy source. This additional battery is perfect for anyone who needs an additional and safe power source in their adventures.

This text is machine translated.

Scope of delivery

  • Explorer 2000 Plus Battery
  • Cable Extensions
  • Manual

Hints

Compatible with the Explorer 2000 Plus portable power station. It can only be charged if it is connected to the Explorer 2000 Plus Portable Power Station. Note: Cannot be used as a stand-alone charger.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.