
Technical specifications
- Product type
Solar charger
- Length
1020 mm
- Width
30 mm
- Height
1.85 mm
- Weight
1.2 kg
- Dim
(L x W x H) 1020 x 30 x 1.85 mm
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3593896 Jackery Solar Saga 40 Mini JK-10914 Solar charger
User & Safety Instructions
User & Safety Instructions 3593896 Jackery Solar Saga 40 Mini JK-10914 Solar charger
Conformity certificate
Conformity certificate 3593896 Jackery Solar Saga 40 Mini JK-10914 Solar charger
Conformity certificate 3593896 Jackery Solar Saga 40 Mini JK-10914 Solar charger
Conformity certificate 3593896 Jackery Solar Saga 40 Mini JK-10914 Solar charger
Conformity certificate 3593896 Jackery Solar Saga 40 Mini JK-10914 Solar charger


























