
Highlights & Details
The Solar Charger Power Bank Extreme Tactical
- Charge via USB, USB-C® or 12 V DC-output
- Extremely robust and weatherproof
- With 6 bits. Car socket and cables
Technical specifications
- Length 396 mm folded out solar charger
- Solar charger opening up to 220°
- Power bank dim. L x W x H 136 x 72 x 20 mm, weight 274 g
- Protection class IP65
- Technology
Monocrystalline
- Product type
Solar power bank
- Charging current (max.)
1000 mA
5 W
- Outputs
USB
USB-C® socket
DC 4.75 mm socket
- Charging current (max.)
2000 mA
- Output voltage
5 V
12 V
- Charging slots
4
- Technology
LiPo
- Capacity (mAh, Ah)
12000 mAh
- Factory colour
Sand
- Length
20 cm
- Width
11.4 cm
- Height
1.5 cm
- Dim. (add. text)
folded
- Weight
289 g
- Dim
(L x W x H) 20 x 11.4 x 1.5 cm (folded)
Documents & Downloads
Datasheet
Datasheet 1628515 Power Traveller Powerbank Solar Extreme Tactical PTL-EXT001 TAC Solar power bank Charging current (max.) 1000 mA 5 W 120
User & Safety Instructions
User & Safety Instructions 1628515 Power Traveller Powerbank Solar Extreme Tactical PTL-EXT001 TAC Solar power bank Charging current (max.) 1000 mA 5 W 120
Description
With the Extreme solar charger and the Extreme power bank, you have the optimum set for future operation of your small devices with free solar energy. The powerful and robust solar cells enable a charging current of 1000 mA at the best orientation, so you can directly charge a power bank or a USB-capable device via the USB output. The solar charger has MPPT technology which provides power during periods of poor lighting.
The Extreme Power Bank has a charging current of 2000 mA and USB, C and 12 V DC output. In this way, a 12 V DC device can also be connected for charging. The power bank has a capacity of 12000 mAh with powerful Li-Po technology. With the plug'n-use technology connected devices can be charged at the same time while the power bank is charging.
Via the provided DC cigarette lighter socket even devices that are intended for the car can be operated or charged. In this case, you can also plug in a USB car adapter (available as an option) to expand it to even more USB ports.
This set enables a variety of charging options for traveling and at home. Ideal for everyday use, free time and hobbies.
This text is machine translated.
Features
- Charge via USB, USB-C® or 12 V DC-output
- Plug´n-Use technology
- Robust and durable housing
- Non-slip and rubberized surfaces
- Water and dirt resistant
- LED charging indicator
- LED capacity indicator One-touch switch
- Short-circuit-proof
- Protection against over-discharge and deep discharge
- Connections with rubber covers
- MPPT technology
Scope of delivery
- Solar charger
- Powerbank
- USB to 520 mm USB-C cable
- Car socket 190 mm
- Micro-USB to 630 mm USB cable
- USB-C® connector to USB connector cable 175 mm
- Elastic Velcro tape 470 mm
- Bag
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 259.97*

































