
Number
Minimum order quantity: 15
Total (€ 0.34 / piece)
€ 5.10
incl. VAT
14-day return policy included
Technical specifications
- Product type
Filler plug
- Outside Ø
20 mm
- Factory colour
Black (RAL 9005)
- External thread
M16
- Thread length
6 mm
- Length
10.5 mm
IP54
- Min. temperature
-30 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
10.1615PA/SW
- Type
10.1615PA/SW
Documents & Downloads
Datasheet
Datasheet 1430080 Jacob 10.1615PA/SW 10.1615PA/SW Filler plug M16 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430080 Jacob 10.1615PA/SW 10.1615PA/SW Filler plug M16 Polyamide Black (RAL 9005) 1 pc(s)





















