
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Internal thread
M40
- Factory colour
Silver-grey (RAL 7001)
- Spanner size
50 mm
- Length
7 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
50.240 PA7001
- Type
50.240 PA7001
Documents & Downloads
Datasheet
Datasheet 1430039 Jacob 50.240 PA7001 50.240 PA7001 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1430039 Jacob 50.240 PA7001 50.240 PA7001 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)





















