• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor 50 V 20 % (Ø x H) 63 mm x 5.4 mm 1 pc(s)

Product type
Electrolytic capacitor
Nominal voltage
50 V
Dim
(Ø x H) 63 mm x 5.4 mm
Tolerance ±
20 %
Height
5.4 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon SMD electrolytic capacitor 22UF 50V 6.5.4mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series:CSM
  • Design_1: D
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Capacity 22 µF
  • Capacity_1: 22
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 2,000 h
Product type

Electrolytic capacitor

Dim

(Ø x H) 63 mm x 5.4 mm

Nominal voltage

50 V

Tolerance ±

20 %

Height

5.4 mm

(Ø)

63 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

VCS226M050S0ANE01L

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3462946 Jamicon Electrolytic capacitor 50 V 20 % (Ø x H) 63 mm x 5.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462946 Jamicon Electrolytic capacitor 50 V 20 % (Ø x H) 63 mm x 5.4 mm 1 pc(s)

Description

SMD electrolytic capacitor series CSM 16-50V 85°C

This text is machine translated.