• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 10 mm 15 µF 35 V 20 % (Ø x H) 30 mm x 45.0 mm 1 pc(s) Single

Packaging type
Single
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
15 µF
Nominal voltage
35 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon electrolytic capacitor 15000UF 35V 30x45mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series LP
  • Design_1: Radial
  • Applications: Recommended applications: Smoothing circuit, TV/monitor, adapter, SMPS
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: Snap-in
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Operating temperature of up to 105 °C.
  • 1,000 hours battery life
  • Pitch_1:10 mm
  • Capacity 15,000 µF
  • Capacity_1: 15,000
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.35
  • Apparent resistance 4 Ohm
  • Nominal voltage DC 35 V
  • Lifetime_1: 2,000 h
Packaging type

Single

Product type

Electrolytic capacitor

Type

Radial lead

CS

10 mm

Dim

(Ø x H) 30 mm x 45.0 mm

Capacity (elec.)

15 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

45.0 mm

(Ø)

30 mm

Content

1 pc(s)

Material

Aluminium

Width

30 mm

Length

45 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

TLP159M035S1A5S45L

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3462925 Jamicon Electrolytic capacitor Radial lead 10 mm 15 µF 35 V 20 % (Ø x H) 30 mm x 45.0 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3462925 Jamicon Electrolytic capacitor Radial lead 10 mm 15 µF 35 V 20 % (Ø x H) 30 mm x 45.0 mm 1 pc(s) Single

Description

Jamicon flat cup electrolytic capacitors snap-in RM10

This text is machine translated.