• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 2.5 mm 100 µF 25 V 20 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
25 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon Elko 100uF 25V 6.11mm RM2.5 loose

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series TK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Small design
  • In an aluminum cup, insulated
  • Radial connections
  • Extended temperature range (up to 105°C)
  • High reliability
  • Wire diameter 0.5 mm.
  • Pitch_1:2.5 mm
  • Capacity 100 µF
  • Capacity_1: 100
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.15
  • Leakage current 4 µA
  • Ripple current 160 mA
  • Nominal voltage DC 25 V
  • Surge voltage 32 V
  • Lifetime_1: 2,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.5 mm

Capacity (elec.)

100 µF

Nominal voltage

25 V

Tolerance ±

20 %

Height

11.0 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

105 °C

Type

JTK107M025S1AME11L

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3462974 Jamicon Electrolytic capacitor Radial lead 2.5 mm 100 µF 25 V 20 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462974 Jamicon Electrolytic capacitor Radial lead 2.5 mm 100 µF 25 V 20 % 1 pc(s) Bulk

Description

Miniature electrolytic capacitors radial 25V 20% 105°C

This text is machine translated.