• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 2.5 mm 33 µF 50 V 20 % 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
33 µF
Nominal voltage
50 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon Elko 33uF 50V 6.11mm RM2.5/5 belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series TK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Taped
  • Connections_1: 2-pin
  • Properties_1: • Small design
  • • In an aluminum cup, insulated
  • • Radial connections: Grid spacing on cup 2.5mm, on belt 5mm
  • • Extended temperature range (up to 105°C)
  • • High reliability
  • Wire diameter 0.5 mm.
  • Pitch_1:2.5 mm
  • Capacity 33 µF
  • Capacity_1: 33
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 4 µA
  • Ripple current 80 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 2,000 h
Packaging type

Tape

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.5 mm

Capacity (elec.)

33 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

11.0 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Max. temperature

105 °C

Type

JTK336M050T1AMC11L

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3462937 Jamicon Electrolytic capacitor Radial lead 2.5 mm 33 µF 50 V 20 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3462937 Jamicon Electrolytic capacitor Radial lead 2.5 mm 33 µF 50 V 20 % 1 pc(s) Tape

Description

Miniature electrolytic capacitors radial 50V 20% 105°C

This text is machine translated.