• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 3.5 mm 100 µF 50 V 20 % (Ø x H) 8 mm x 20.0 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
50 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon Elko 100uF 50V 8X20MM RM3.5 belt

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series TL
  • Design_1: Radial
  • Applications: Suitable for EVG, adapter and switched-mode power supply
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Taped
  • Connections_1: 2-pin
  • Characteristics_1: Low impedance and long life with a continuous load of 5000 hours.
  • Wire diameter 0.6 mm.
  • Pitch_1:3.5 mm
  • Capacity 100 µF
  • Capacity_1: 100
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 3 µA
  • Ripple current 0.59 mA
  • Equivalent Series Resistance (ESR): 0.22 ohms
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 3,000 h
Packaging type

Tape

Product type

Electrolytic capacitor

Type

Radial lead

CS

3.5 mm

Dim

(Ø x H) 8 mm x 20.0 mm

Capacity (elec.)

100 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

20.0 mm

(Ø)

8 mm

Content

1 pc(s)

Material

Aluminium

Width

8 mm

Length

20.0 mm

RoHS-compliant

Yes

Type

JTL107M050T2ABG20L

Operating temperature (max.)

105 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3463008 Jamicon Electrolytic capacitor Radial lead 3.5 mm 100 µF 50 V 20 % (Ø x H) 8 mm x 20.0 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3463008 Jamicon Electrolytic capacitor Radial lead 3.5 mm 100 µF 50 V 20 % (Ø x H) 8 mm x 20.0 mm 1 pc(s) Tape

Description

Jamicon electrolytic capacitors radial

This text is machine translated.