• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 5 mm 680 µF 50 V 20 % 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
680 µF
Nominal voltage
50 V
CS
5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon electrolytic capacitor 680UF 50V 12.5x25mm RM5 loose

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series TL
  • Design_1: Radial
  • Applications: Suitable for EVG, adapter and switched-mode power supply
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Characteristics_1: Low impedance and long life with a continuous load of 5000 hours.
  • Wire diameter 0.6 mm.
  • Pitch_1:5 mm
  • Capacity 680 µF
  • Capacity_1: 680
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 3 µA
  • Ripple current 1.83 mA
  • Equivalent Series Resistance (ESR): 0.059 ohms
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 5,000 h
Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Capacity (elec.)

680 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

25.0 mm

Content

1 pc(s)

Material

Aluminium

RoHS-compliant

Yes

Type

JTL687M050S1ABK25L

Operating temperature (max.)

105 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3463011 Jamicon Electrolytic capacitor Radial lead 5 mm 680 µF 50 V 20 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463011 Jamicon Electrolytic capacitor Radial lead 5 mm 680 µF 50 V 20 % 1 pc(s)

Description

Jamicon electrolytic capacitors radial

This text is machine translated.