• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor Radial lead 7.5 mm 3.300 µF 50 V 20 % (Ø x H) 18 mm x 42.0 mm 1 pc(s) Bulk

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
3.300 µF
Nominal voltage
50 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon Elko 3300UF 50V 18x35.5mm RM7.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series: SK
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.8 mm.
  • Pitch_1:7.5 mm
  • Capacity 3,300 µF
  • Capacity_1: 3,300
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.1
  • Leakage current 4 µA
  • Ripple current 2,710 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 1,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x H) 18 mm x 42.0 mm

Capacity (elec.)

3.300 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

42.0 mm

(Ø)

18 mm

Content

1 pc(s)

Width

18 mm

Length

42.0 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Type

JSK338M050S1G5N35L

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3462933 Jamicon Electrolytic capacitor Radial lead 7.5 mm 3.300 µF 50 V 20 % (Ø x H) 18 mm x 42.0 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3462933 Jamicon Electrolytic capacitor Radial lead 7.5 mm 3.300 µF 50 V 20 % (Ø x H) 18 mm x 42.0 mm 1 pc(s) Bulk

Description

Miniature electrolytic capacitors radial 50V 20% 85°C

This text is machine translated.