• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s) Tape

Packaging type
Tape
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
10 µF
Nominal voltage
16 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jamicon SMD electrolytic capacitor 10uF 16V 4x5.4mm

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series:CSM
  • Design_1: B
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: SMD
  • Delivery form_1: Taped
  • Capacity 10 µF
  • Capacity_1: 10
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.16
  • Ripple current 24 mA
  • Nominal voltage DC 16 V
  • Surge voltage 20 V
  • Lifetime_1: 2,000 h
Packaging type

Tape

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 4 mm x 5.4 mm

Capacity (elec.)

10 µF

Nominal voltage

16 V

Tolerance ±

20 %

Height

5.4 mm

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Width

4 mm

Length

5.4 mm

RoHS-compliant

Yes

Max. temperature

85 °C

Type

VCS106M016S0ANB01L

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3462942 Jamicon Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3462942 Jamicon Electrolytic capacitor SMD 10 µF 16 V 20 % (Ø x H) 4 mm x 5.4 mm 1 pc(s) Tape

Description

SMD electrolytic capacitor series CSM 16-50V 85°C

This text is machine translated.