• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jamicon JSH225M050S1AMB07L // SHR2R2M1HC07M Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 50 V 20 % (Ø x H) 4 mm x 7.

Packaging type
Bulk
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
2.2 µF
Nominal voltage
50 V
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series SH
  • Design_1: Radial
  • Applications: For general purposes, decoupling, bypass and filter circuits in consumer electronics
  • Technology: Aluminium electrolytic capacitor
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Aluminium cups in vinyl cover
  • Wire diameter 0.45 mm.
  • Pitch_1:1.5 mm
  • Capacity 2.2 µF
  • Capacity_1: 2.2
  • Unit of capacity: µF
  • Capacity Tolerance 20%
  • Loss factor tan δ: 0.12
  • Leakage current 3 µA
  • Ripple current 19 mA
  • Nominal voltage DC 50 V
  • Surge voltage 63 V
  • Lifetime_1: 1,000 h
Packaging type

Bulk

Product type

Electrolytic capacitor

Type

Radial lead

CS

1.5 mm

Dim

(Ø x H) 4 mm x 7.0 mm

Capacity (elec.)

2.2 µF

Nominal voltage

50 V

Tolerance ±

20 %

Height

7.0 mm

(Ø)

4 mm

Content

1 pc(s)

Material

Aluminium

Width

4 mm

Length

7.0 mm

RoHS-compliant

Yes

Max. temperature

105 °C

Type

JSH225M050S1AMB07L // SHR2R2M1HC07M

Operating temperature (max.)

105 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3462966 Jamicon JSH225M050S1AMB07L // SHR2R2M1HC07M Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 50 V 20 % (Ø x H) 4 mm x 7.

User & Safety Instructions

User & Safety Instructions 3462966 Jamicon JSH225M050S1AMB07L // SHR2R2M1HC07M Electrolytic capacitor Radial lead 1.5 mm 2.2 µF 50 V 20 % (Ø x H) 4 mm x 7.

Description

Series SH Elko radial 105°C

This text is machine translated.