• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza 5231234 Expansion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expansion

Reading type

Amperage

Type

5231234

IP20

IK07

Recess width

18 mm

Recess height

90 mm

Operating voltage

24 V

Dim

(L x W x H) 76 x 18 x 90 mm

Weight

73 g

Recess depth

76 mm

Factory colour

Blue

Black

Reading category

CAT II 300 V

Width

18 mm

Height

90 mm

Length

76 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875321 Janitza 5231234 Expansion

User & Safety Instructions

User & Safety Instructions 2875321 Janitza 5231234 Expansion

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)