• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG 96-PQ-L, 90-277V Calibrated to (ISO standards)

Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screw terminal connectorsVoltage measurementThree-phase 4-conductor systems with nominal voltages up to 417 V / 720 V (+-10%) according to IEC 347 V / 600 V (+-10%) according to UL Three-phase 3-conductor systems with nominal voltages up to 600 V (+10%)Single-phase 2-conductor system with rated voltages up to 480 V (+-10%)Overvoltage category 600 V CAT III. Dimensioning surge voltage 6 kV Fuse for the voltage measurement 1 - 10 A (with IEC/UL certification)Measuring range L-N 01) .. 600 Vrms (max. Over voltage 800 Vrms) Measuring range L-L 01) .. 1040 Vrms (max. Over voltage 1350 Vrms )Resolution 0.01 V Crest-Factor 2.45 (referring to the measuring range) Impedance 3 MΩ/Phase Power consumption approx. 0.1 VA Sampling frequency 13.67 kHz Frequency of fundamental vibration - resolution 45 Hz .. 65 Hz 0.01 Hz Fourier analysis 1. - 65. Harmonic Amperage readingsNominal current 5 A Measuring range 0.005 .. 6 arms Crest factor 2 (for 6 arms) Overvoltage category 300 V CAT II. Dimensioning surge voltage 2 kV Power consumption approx. 0.2 VA (Ri=5 mΩ) Overload for 1 sec. 60 A (sinusoidal) Resolution 0.1 mA (display 0.01 A) Sampling frequency 13.67 kHz Fourier analysis 1. - 65. Harmonic
Reading type

Analysis

Reading range (min.)

0.005 A

Type

UMG 96-PQ-L, 90-277V

Reading range (max.)

1040 V

Display technology

LCD

IP20

IP40

IP54

Recess width

92 mm

Recess height

92 mm

Operating voltage

230 V AC

Weight

250 g

Max. operating voltage

277 V AC

250 V DC

Min. operating voltage

90 V AC

Display lighting

RGB

Features

Colour display

Recess depth

87.2 mm

Reading category

CAT III 600 V

CAT II 300 V

Frame width

96 mm

Frame height

9.6 cm

Interfaces

Screw terminal

ISO standards

Documents & Downloads

Datasheet

Datasheet 2742294 Janitza UMG 96-PQ-L, 90-277V Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 2742294 Janitza UMG 96-PQ-L, 90-277V Calibrated to (ISO standards)

Description

The UMG 96-PQ-L extended the 96 series by a whole series of useful functions. The modular network analyzer scores with a large memory, which offers up to 15 years of storage space thanks to a special compression of the data. Due to the memory distribution, the long storage time of current, power and Cos remains remains intact even in a high-resolution voltage quality measurement. So your data is safe.Whether temperature monitoring, voltage quality analysis or differential current monitoring, the UMG 96-PQ-L offers suitable functions for all applications and can be used in the immediate vicinity of residential and commercial areas thanks to EMC class B. All values can be displayed comfortably and easily via the color graphic display. Additionally the UMG 96-PQ-L offers the possibility for using plug-on modules that extend the functional scope.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?