• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Janitza UMG103-CBM All-purpose tester

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose tester

Reading type

Active power

Reading range (min.)

0.005 A

Type

UMG103-CBM

Reading range (max.)

6 A

Recess width

71.5 mm

Recess height

98 mm

Dim

(L x W x H) 46 x 71.5 x 98 mm

Weight

0.34

Recess depth

46 mm

Factory colour

Multicolour

Reading category

CAT III 300 V

Width

71.5 mm

Height

98 mm

Length

46 mm

Interfaces

RS485

Power supply (details)

115 - 277 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1541260 Janitza UMG103-CBM All-purpose tester

User & Safety Instructions

User & Safety Instructions 1541260 Janitza UMG103-CBM All-purpose tester

Description

Features

  • With clock, battery and test data memory (4 MB)
  • Measure in TN- and TT-power
  • Measurement of harmonics up to 25. Order
  • 4 voltage input meter
  • Measurement in three-phase 4-conductor systems up to 277 V
  • Measurement in the three-phase-3-wire systems up to 480 V
  • 3 power measurement inputs for current transformer, nominal current 5/1 A adjustable 
  • Measuring range: 0.005 - 6A
  • Interfaces: RS485 (Modbus RTU/Slave).
  • This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)