
1/9
LCD
1920 x 1080 p
54.6 cm
21.5 inch
21 inch
16:9
IPS LCD
No
60 Hz
14 ms
250 cd/m²
Black
1 x
Pivoted
4 W
0.4 W
178°
178°
Yes
491 mm
293 mm
44 mm
2.1 kg
100-240 V
(W x H x D) 491 x 293 x 44 mm
- 23 inch
16:9
Full HD
E (A - G)
54.6 cm (21.5 inch)
Full HD (1920 x 1080 Pixel)
54.6 cm
9 W
44 mm
IPS
1920 x 1080 Pixel
Yes
with USB Power Delivery
293 mm
External
75 x 75 mm
yes
2
0 - 50 °C
yes
491 mm
yes
yes
yes
7 W
yes
3
1
yes
13 cm
yes
93 %
yes
yes
yes
65 W
1
15 kWh
23 kWh
no
yes
10 - 90 %
yes
4.1 kg
0 - 90°
no
yes
25 W
User & Safety Instructions 3843257 JAPANNEXT LCD EEC E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms IPS LCD
The necessary accessories are required to use the article as described.