• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JAPANNEXT LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 14 ms IPS LCD

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JAPANNEXT LCD

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • Screen technology: LCD
  • Contrast ratio: 1200:1
  • 0.275 x 0.275 mm pixel distance
  • HDMI Version 1.4
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

14 ms

Brightness

300 cd/m²

Factory colour

Black

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Tiltable

Audio power (max.)

4 W

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

542 mm

Height

380 mm

Depth

192 mm

Weight

2.1 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 542 x 380 x 192 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

Power consumption (ON)

18 W

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Type

External

75 x 75 mm

UKCA

not relevant

Number of speakers

2

Operating temperature (T-T)

0 - 50 °C

Headphone out

yes

Cable lock slot

yes

Colour gamut

73 %

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

12 W

Built-in USB hub

no

Built-in speaker(s)

yes

Adjustable height (max)

11 cm

Pivot

yes

sRGB coverage (typical)

97 %

AMD FreeSync

yes

Low Blue Light technology

yes

Energy consumption (SDR) per 1000 hours

17.4 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 90 %

Swivelling

yes

Package weight

3.1 kg

Pivot angle

0 - 90°

Built-in camera

no

Tilt adjustment

yes

Power consumption (max)

30 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843258 JAPANNEXT LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 14 ms IPS LCD

Description

The JN-IPS2382FHDR-HSP 23.8-inch Full HD Monitor is designed to meet the needs of customers who want reliable hardware for office use.

This text is machine translated.

Features

  • IPS panel: For top-class quality.
  • 1920x1080p Full HD resolution:
  • Colours: 16.77 million colors.
  • Vertical and horizontal tilting screen.
  • Pip technology: To display content from multiple sources simultaneously.
  • HDR technology: Intense contrast and richer colors

Scope of delivery

  • Cable
  • Quick guide.