• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JAPANNEXT LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms IPS LED

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JAPANNEXT LED

  • Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • Screen technology: LED
  • Contrast ratio: 1200:1
  • 0.274 x 0.274 mm pixel distance
  • HDMI Version 1.4
  • Swivel angle range -30 - 30 °
  • Tilt angle range -5 - 20°
  • Energy efficiency class (HDR): G
Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

23.8 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

14 ms

Brightness

300 cd/m²

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Features

Tiltable

Audio power (max.)

4 W

Power consumption (standby)

0.4 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Width

321 mm

Height

375 mm

Depth

192 mm

Weight

3.9 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 321 x 375 x 192 mm

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

Full HD

E (A - G)

Display

60.5 cm (23.8 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

60.5 cm

Power consumption (ON)

17 W

Display properties

IPS

Display resolution

1920 x 1080 Pixel

HDCP

Yes

Type

internal

75 x 75 mm

UKCA

not relevant

Number of speakers

2

Operating temperature (T-T)

0 - 50 °C

Headphone out

no

Cable lock slot

yes

Colour gamut

73 %

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

12 W

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

yes

sRGB coverage (typical)

97 %

AMD FreeSync

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Energy consumption (SDR) per 1000 hours

18 kWh

Energy consumption (HDR) per 1000 hours

26 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 90 %

Swivelling

yes

Package weight

4.1 kg

Built-in camera

no

Tilt adjustment

yes

Power consumption (max)

30 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843259 JAPANNEXT LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 14 ms IPS LED

Description

The 23.8" JN-IPS238FHDR-C65W-HSP Full HD screen is perfect for people who are looking for a monitor with all the important work functions

This text is machine translated.

Features

  • IPS panel type: For highest quality
  • 1920x1080p Full HD resolution
  • Power delivery: Charge your PC or MAC directly via the screen
  • Colours: 16.7 million color [sRGB 93%]
  • HDR technology: Intense contrast and richer colors

Scope of delivery

  • Cable
  • Quick guide.