• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JAPANNEXT LED EEC E (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms IPS LED

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

JAPANNEXT LED

  • Screen size 68.6 cm (27 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Tiltable

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • Contrast ratio: 1300:1
  • 0.155 x 0.155 mm pixel distance
  • HDMI version 1.4/2.0
  • Tilt angle range -5 - 15°
  • Energy efficiency class (HDR): G
Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Factory colour

Black

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Tiltable

Audio power (max.)

4 W

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

HDR support

Yes

Height

362 mm

Depth

64 mm

Weight

4.9 kg

Power supply (details)

100-240 V

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Office

Display resolution mode

4K UHD

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

4K (3840 x 2160 Pixel)

Display (cm)

68.6 cm

Power consumption (ON)

22 W

Device depth (without stand)

64 mm

Display properties

IPS

Display resolution

3840 x 2160 Pixel

HDCP

Yes

Height (without base)

362 mm

Type

External

100 x 100 mm

UKCA

not relevant

Number of speakers

2

Operating temperature (T-T)

0 - 50 °C

Headphone out

no

Weight (without stand)

4.9 kg

Width (without stand)

615 mm

Cable lock slot

yes

Colour gamut

100 %

VESA mounting

yes

Height adjustment

yes

Power consumption (PowerSave)

18 W

NVIDIA G-SYNC

no

Built-in USB hub

no

Built-in speaker(s)

yes

sRGB coverage (typical)

100 %

AMD FreeSync

yes

Flicker-free technology

yes

Low Blue Light technology

yes

Energy consumption (SDR) per 1000 hours

21 kWh

Energy consumption (HDR) per 1000 hours

35 kWh

HDMI

yes

Operating relative humidity (H-H)

10 - 90 %

Package weight

6.2 kg

Built-in camera

no

Tilt adjustment

yes

Power consumption (max)

36 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843264 JAPANNEXT LED EEC E (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.