
Highlights & Details
Jauch Quartz XT-40000 DC PA Power bank
- DC-output up to 24V for laptop and photo accessories
- Output voltage can be set for DC circular socket
- USB with QC3 for fast charging
- USB-C with Power delivery technology
- This text is machine translated.
Technical specifications
- Energy 138 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
39200 mAh
- Technology
Li-ion
- Length
208 mm
- Width
95 mm
- Height
26 mm
- Weight
750 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Quick Charge 3.0
Power Delivery
- Dim
(L x W x H) 208 x 95 x 26 mm
- Connector type
USB-A 1x
USB-C® 1x
5.5 mm EC jack
- Outputs
USB
Low power socket
Documents & Downloads
Datasheet
Datasheet 3347253 Jauch Quartz XT-40000 DC PA Power bank 39200 mAh Quick Charge 3.0, Power Delivery Li-ion Black
Information
Test Summary Report 3347253 Jauch Quartz XT-40000 DC PA Power bank 39200 mAh Quick Charge 3.0, Power Delivery Li-ion Black
Security datasheet
Security datasheet 3347253 Jauch Quartz XT-40000 DC PA Power bank 39200 mAh Quick Charge 3.0, Power Delivery Li-ion Black
Description
This text is machine translated.
Scope of delivery
- Includes power supply and laptop adapter set
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















