• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JayTech BT 36 G Fitness tracker Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fitness tracker BT 36 G

  • Smart Sport-Wearable with many functionsEasy control via free appSport mode: Pedometer, distance, calorie consumptionBlood pressure sensor + blood oxygen display
  • This text is machine translated.

Technical specifications

Type

BT36G

Product type

Fitness tracker

Functions

Call & message notification

Sleep time

Steps

Distance

Burned calories

Factory colour

Black

Case colour

Black

Colour (watch strap)

Black

Phone function

Yes

Battery capacity

100 mAh

Rechargeable battery technology

Li-ion

Display resolution

240 x 240 Pixel

Supported mobile OS

Android™

Pulse functions

Wrist

Weight

36 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481590 JayTech BT 36 G Fitness tracker Black

Description

Features

  • Heart rate monitorSleep monitorShows push messages and calls from your smartphoneAlarm function + activity alarmDisplay: 3.3 cm (1.3") color display (240 x 240)Bluetooth 4.0150 mAh lithium rechargeable batteryWearFitG-sensorCompatibility: Android 4.4 and above / iOS 8.4 and aboveWeight approx. 36 g

Scope of delivery

  • USB‐Charging clip
  • Operating instructions.

System requirements

  • Android 4.4 and above / iOS 8.4 and above

More interesting products

(*All information is plus legal VAT)