• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools 0032464 Charging cradle 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charging cradle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780673 JBC Tools 0032464 Charging cradle 1 pc(s)

Description

The charging cradle provides a secure grip on the tool when not in use or when charging. Features: Mounting on the left side of the charging station - during charging, the tool is in sleep mode, preventing oxidation of the tip - Metal tip detects the tool and activates the sleep mode - only to use in conjunction with the charging station or B-IRON station. Delivery package: 1 pieces charging holder 1 pieces instructions for use. Technical data: Weight: 9 g Product number: JBC-0032464 Shop number: 813383 EAN: 8427327630642

This text is machine translated.

Scope of delivery

  • 1 pieces charging holder
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?