• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools AP250-B Solder wire feeder gun 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For wire-Ø 1.0 mm
Product type

Solder wire feeder gun

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780622 JBC Tools AP250-B Solder wire feeder gun 1 pc(s)

Description

This tool is Ideal for repetitive tasks and provides maximum comfort while working with its improved ergonomic design . AP250 ensures easy control and management of the amount of doses spent by pressing the trigger with one hand . In addition, it has a anti-twist screw that adjusts the cartridge alignment to the component.
Features: Compatible with JBC stations DI, DDE & DME storage stands AP-SF is needed- manual soldering wire feed- ensures a simple and comfortable mounting of the cartridge, WAS will improve the soldering experience with the CA soldering station with manual feed- perfect for applications that require a free hand: Soldering of cables, plugs, etc - Pilot pipe at the front is horizontally adjustable (distance to the soldering tip adjustable)- Rear inlet for solder is reinforced- optimized cartridge fixing- ergonomic shape family C250 series. Delivery: 1 piece solder wire feed pistol AP250-B with feed tube Ø 1.0 mm 1 piece soldering tip C250403 1 piece lead-free solder coil (SN5450) 1 piece feed tube Ø 1.5 mm 1 piece solder tip pull-out pliers 1 piece precision cross-head screwdriver. Technical data: For wire-Ø: 1.0 mm Weight: 230 g Item number: JBC-AP250-B Shop number: 811294 EAN: 8427327615960

This text is machine translated.

Scope of delivery

  • 1 piece solder wire feed pistol AP250-B with feed tube Ø 1.0 mm
  • 1 soldering tips C250403
  • 1 piece lead-free solder coil (SN5450)
  • 1 pieces feed tube Ø 1.5 mm
  • 1 PCs solder tip removal pliers
  • 1 pieces precision cross-tip screwdriver

What kind of Soldering accessories are you looking for?