• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools B100-A Hand piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output: 24 W
  • Temperature range -100-450°C.
  • Temperature accuracy +/- 3 %
  • Li-Ion 7.4V/180mAh
  • Charging period 30 min
Product type

Hand piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780659 JBC Tools B100-A Hand piece 1 pc(s)

Description

Perfect for R+D departments and individual jobs. The charging of the hand grip is done quickly and easily by the in-built basic charger. The piston creates up to 100 SMD soldering spots per charge. If you do not have a cradle, you must first purchase a B-IRON 100.
Features: ESD safe according to ANSI/ESD S20.20-2021- lies perfectly in the hand of the user and makes the soldering process still more comfortable- power saving mode, which can be activated by putting on the cap - intelligent heat management provides for extremely fast temperature recovery - the set temperature can be reached in less than 3 seconds - from every Bluetooth-enabled device the device parameters can be remote-controlled and configured via the APP- Top-range C210 series. Supplied with: 1 pieces handle 1 pieces safety cap 1 pieces operating instructions. Technical data: Power: 24 W Temperature range: 100-450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 180mAh Charging time: 30 min Weight: 35 g
Caution: Cartridge not included in delivery Product number: JBC-B100-A Shop number: 812844 EAN: 8427327638563

This text is machine translated.

Scope of delivery

  • 1 piece handle
  • 1 pieces safety cap
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?