• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBC Tools B500-KA Hand piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output: 24 W
  • Temperature range -100-450°C.
  • Temperature accuracy +/- 3 %
  • Li-Ion 7.4V/750mAh
  • Charging period 60 min
  • Bluetooth Low Energy (BLE) connection
Product type

Hand piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780726 JBC Tools B500-KA Hand piece 1 pc(s)

Description

With this kit you can extend each B-IRON-Station by an additional tool. Features: Applicable only in connection with the charging station of the B-IRON 500- ESD securely according to ANSI/ESD S20.20-2021- lies perfectly in the hand of the user and makes the soldering process still more comfortable - power saving mode, which can be activated by putting on the cap - intelligent heat management provides for extremely fast temperature recovery - the set temperature can be reached in less than 3 seconds - the device parameters can be remote-controlled and configured via the APP - the mounting of the tool holder on the charging station is quick and easy Top family C210 series. Delivery scope: 1 piece handset B500-A 1 piece charging adapter left H2464 1 piece safety cap B1596 1 piece operating instructions. Technical data: Power: 24 W Temperature range: 100-450 °C Temperature accuracy: +/- 3 % Battery: Li-Ion 7.4V / 750mAh Charging time: 60 min Connections: Bluetooth Low Energy (BLE) Weight: 70 g
Caution: Cartridge not included in the delivery. Product number: JBC-B500-KB Shop number: 814127 EAN: 8427327659711

This text is machine translated.

Scope of delivery

  • 1 piece handle B500-A
  • 1 left charging adapter H2464
  • 1 pieces safety cap B1596
  • 1 pieces operating manual

What kind of Soldering accessories are you looking for?